
Five-position, straight, male wire-to-wire connector for signal applications. Features a 6mm pitch, 14A current rating, and 24V DC voltage rating. Constructed with a silicone housing and tin-plated tab contacts, this connector offers IP67 sealing and a maximum operating temperature of 125°C.
TE Connectivity 282107-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 42mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.488inch |
| Material | Silicone |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
