This 24V signal contact is made from brass with a gold plating and is rated for 14A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The contact is cable mount and is available in a package quantity of 4000. It is compliant with RoHS regulations and can be sealed with a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282109-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Termination | Crimp |
| Voltage Rating | 24V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282109-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.