
TE Connectivity 282170-2 technical specifications.
| Product Length (mm) | 28 |
| Product Depth (mm) | 7.4 |
| Type | Faston Tab Terminal |
| Gender | Tab |
| Plating | Pre-Tin |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 282170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.