
Two-position, 5mm pitch wire-to-wire rectangular connector housing for signal applications. Features female socket contacts, straight orientation, and cable mount with free hanging capability. Operates within a -30°C to 125°C temperature range and supports a maximum 24V DC voltage rating. This green, sealable housing is RoHS compliant and designed for crimp termination.
TE Connectivity 282189-4 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.476inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.937inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282189-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.