3-position, 5mm pitch wire housing for signal applications. Features a straight, cable mount orientation with a free-hanging configuration. This natural colored, polarized connector system is wire-to-device with female socket contacts and a 0.118 inch mating tab width. Operating temperature range is -30°C to 125°C, and it is RoHS and ELV compliant.
TE Connectivity 282191-3 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.516inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.197inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282191-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.