
Seven-position, 5mm pitch wire housing for signal applications. This straight, free-hanging, cable-mount connector features female socket contacts and a black, sealable design. Operating temperature range is -30°C to 125°C, with a 50mm length and 24.5mm width.
TE Connectivity 282194-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 38.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.504inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 50mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
