
35-position, 2-row straight wire housing for signal applications. Features a 5mm pitch and 5.748-inch length, designed for cable mounting with a free-hanging orientation. This female socket connector system utilizes crimp termination and is sealable. Operating temperature range is -30°C to 125°C.
TE Connectivity 282195-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.409inch |
| Hybrid Connector | No |
| Length | 5.748inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 5.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282195-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.