
TE Connectivity 282322-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 29.8 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 15.3 |
| Type | Panel Hook |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 282322-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.