
2-position, 1-row wire-to-wire connector housing with a 3.5mm pitch. Features a straight, free-hanging mounting orientation and accepts female socket contacts for signal applications. Constructed from PBT material, this natural-colored housing offers a compact design with a 10.4mm length and 15.2mm width. Operates within a temperature range of -22°C to 221°C and is RoHS and ELV compliant.
TE Connectivity 282365-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.831inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.