TE Connectivity 282366-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 24.8 |
| Product Height (mm) | 21.6 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 24VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 282366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.