18-position, 2-row wire-to-wire connector housing with a 3.5mm pitch, designed for signal applications. Features a natural colored PBT body, straight orientation, and accepts female socket contacts for 1.7mm mating tab width. This free-hanging, cable mount housing operates within a -22°C to 221°C temperature range and is RoHS compliant.
TE Connectivity 282368-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 42.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 14.05mm |
| Hybrid Connector | No |
| Length | 1.665inch |
| Mating Tab Width | 1.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.