12-position, 12-way wire-to-wire connector housing with straight orientation and a 3.5mm pitch. Features a PBT body, white color, and tab contact type. Designed for cable mounting with free-hanging capabilities, this polarized connector operates within a temperature range of -22°C to 221°C. It is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 282371-1 technical specifications.
| Body Material | PBT |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 0.622inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.236inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.