Signal contact, female, straight orientation, cable mount, crimp termination. Designed for 15-18 AWG wire, with an insulation diameter of 0.102 inches and mating tab width of 0.071 inches. Features brass contact material with tin plating, operating temperature range of -22°C to 221°C. Packaged on tape and reel, this RoHS compliant component is suitable for automotive applications.
TE Connectivity 282375-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 0.102inch |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.