
Female signal contact, cable mount, straight orientation, for 20-22AWG discrete wire. Features brass contact material with tin plating, 1.78mm tab width, and a crimp termination. Operates within a temperature range of -30°C to 105°C. RoHS compliant and supplied in strip packaging.
TE Connectivity 282377-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| Gender | Female |
| Height | 4.2mm |
| Insulation Diameter | -1.9mm |
| Length | 20.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Width | 1.78mm |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282377-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.