Female power receptacle contact, designed for straight cable mounting with a crimp termination. Features bronze (CuSn) contact material with tin plating, rated for 14A and operating temperatures from -40°C to 125°C. Accommodates insulation diameters up to 1.6mm and mating tabs of 1.5mm width or 800um thickness. This component is RoHS compliant, sealable, and offers IP67 sealing. Supplied in tape and reel packaging.
TE Connectivity 282403-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, CuSn |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 14A |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 1.5mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Primary Type | RECEPTACLE |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.