
TE Connectivity 282419-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282419-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.