6-position, wire-to-wire connector housing featuring a straight, cable mount orientation. This natural colored, PBT body component supports signal applications with female socket contacts and a 3.5mm pitch. Designed for automotive environments, it offers a 1.8mm mating tab width and operates within a -22°C to 221°C temperature range. The housing is polarized and packaged in boxes of 2500 units.
TE Connectivity 282441-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 0.85inch |
| Hybrid Connector | No |
| Length | 21.3mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.028inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.