
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze and brass with tin plating, this contact supports a mating tab width of 1.5mm and an insulation diameter of 2.4mm. It operates within a temperature range of -40°C to 125°C and is sealable. Designed for wire gauges from 13AWG to 15AWG, it is RoHS compliant and packaged on tape and reel.
TE Connectivity 282466-1 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 16.5mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
