TE Connectivity 282536-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Superseal |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 282536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.