
3-position, 5mm pitch wire-to-wire connector housing for signal applications. Features female socket contacts, straight orientation, and cable mount with free-hanging functionality. Operates within a -30°C to 125°C temperature range, is polarized, sealable, and RoHS and ELV compliant. This rectangular connector is supplied in a bag of 900 units.
TE Connectivity 282545-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 38.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.504inch |
| Hybrid Connector | No |
| Length | 1.197inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.