3-position, 3.5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with female socket contacts and a 1mm mating tab width. Constructed from PBT with a white color and UL94 HB flammability rating. Operates within a temperature range of -22°C to 221°C. This polarized, serviceable housing is designed for crimp termination and is packaged in a box of 4000 units.
TE Connectivity 282627-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.85inch |
| Hybrid Connector | No |
| Length | 13.9mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282627-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.