Two-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with female socket contacts and a brown color. Operates within a -30°C to 125°C temperature range, is RoHS and ELV compliant, and sealable.
TE Connectivity 282682-1 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.476inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.961inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282682-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.