Two-position, 5mm pitch, straight, wire-to-device connector housing for signal applications. Features female socket contacts and a white, free-hanging, cable mount design. Operates within a -30°C to 125°C temperature range, with a 23.5mm length and 23.4mm width. This polarized, sealable housing supports crimp termination and is supplied in a bag of 600 units.
TE Connectivity 282684-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 1.476inch |
| Hybrid Connector | No |
| Length | 23.5mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
