
2-position, straight, wire-to-device connector housing for signal applications. Features a 3.3mm pitch, female socket contact type, and a yellow housing color. Designed for cable mounting with a free-hanging configuration and a maximum operating temperature of 125°C. This crimp termination housing is sealable and RoHS compliant.
TE Connectivity 282685-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.476inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.925inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.