
TE Connectivity 282767-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -30 |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 282767-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.