
Two-position, 5mm pitch wire housing for signal applications. This straight, cable-mount connector features female socket contacts and a brown housing. Designed for wire-to-device systems, it offers a maximum operating temperature of 125°C and is sealable. The housing is polarized and suitable for automotive environments.
TE Connectivity 282788-6 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.476inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282788-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
