
Green, 3-position, 5mm pitch, right-angle wire-to-board terminal block featuring screwless termination and side stackability. This female connector offers a 15A current rating, 300V voltage rating, and operates within a -40°C to 110°C temperature range. Constructed with bronze contacts plated in tin, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for through-hole mounting, it accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 282805-3 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 18.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Not Applicable |
| Length | 15.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282805-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.