
General purpose, 3-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and accepts wire gauges from 12AWG to 30AWG. Rated for 15A and 300V AC, with a maximum operating temperature of 110°C. Constructed with a green nylon housing and bronze contacts plated with tin. This screwless terminal block offers side stackability and is RoHS compliant.
TE Connectivity 282807-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 15.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Not Applicable |
| Length | 15.24mm |
| Material | Nylon |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282807-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.