
4-position, 1-row, right-angle wire-to-board plug connector with a 5.08mm pitch. Features screwless terminal block functionality, side stackable design, and a 15A current rating. Constructed with a green nylon housing and tin-plated bronze contacts, it operates within a -40°C to 110°C temperature range and supports 12AWG to 30AWG wire gauges. Rated for 300V, this UL94 V-0 flammability rated component is lead-free and RoHS compliant.
TE Connectivity 282807-4 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 15.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Nylon |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 18.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282807-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
