Two-position, right-angle, cable-mount terminal block featuring a 10mm pitch and screw termination. This green, general-purpose connector system supports wire-to-board applications with a 15A current rating per contact and a maximum operating voltage of 600V. Constructed with bronze contacts plated in tin, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating. Designed for free-hanging mounting, it accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 282808-2 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 282808-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.