
General purpose terminal block, wire-to-board connector system, featuring 6 positions and 6 circuits. Offers a 10mm pitch and right-angle orientation for cable mounting. Rated for 15A current and 600V voltage, with bronze contacts plated in tin. Housing is green, UL94 V-0 flammability rated, and operates between -40°C and 105°C.
TE Connectivity 282808-6 technical specifications.
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282808-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.