9-position, right-angle terminal block for cable mounting, featuring screw termination and a 10mm pitch. This general-purpose terminal block supports 15A current and 600V voltage, with bronze contacts plated in tin. Constructed with a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for free-hanging applications, it accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 282808-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282808-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.