
General purpose, right-angle, cable mount terminal block with 7 positions and 10.16mm pitch. Features 7 circuits and 7 contacts made of tin-plated bronze, rated for 15A and 600V. Housing is green with UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 30AWG with screw termination.
TE Connectivity 282809-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282809-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.