Shrouded Header, Right Angle, 2 Positions, 1 Row, 1 Level, 5mm Pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V AC. Operating temperature range from -40°C to 110°C. Housing is green, UL94 V-0 flammability rated, and includes an interlock. Termination is solder with a 3.5mm tail length.
TE Connectivity 282811-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 10.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282811-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.