
Shrouded header, right-angle, through-hole mount, featuring 3 positions with a 5mm pitch. This 1-level connector offers 3 positions per level and 1 row, with a 3.5mm tail length for solder termination. Constructed with copper alloy contacts plated in tin, it supports a maximum current rating of 15A and a voltage rating of 300V AC. The green housing is UL94 V-0 flammability rated and includes an interlock feature.
TE Connectivity 282811-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 15.5mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282811-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
