3-position shrouded header with a 5mm pitch, designed for wire-to-board applications. Features copper alloy contacts with tin plating, rated for 15A and 300V operating supply voltage. This right-angle, through-hole mounted component has a green housing and a solder termination with a 3.5mm tail length. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
TE Connectivity 282812-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282812-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.