
Shrouded header, 6 positions, 1 row, 5.08mm pitch, right-angle, through-hole solder termination. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Housing is green, UL94 V-0 flammability rated, and RoHS compliant. Side stackable design with a 3.5mm tail length.
TE Connectivity 282815-6 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282815-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
