This is a 2-position, 2-level, 1-row shrouded header with a green housing and bronze contacts plated with tin. It is rated for 600V and 15A, and is compliant with ELV and RoHS regulations. The header is packaged in bulk quantities of 800 and has a pitch of 0.394inch. It is not radiation hardened and has a flammability rating of UL94 V-0.
TE Connectivity 282816-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282816-2 to view detailed technical specifications.
No datasheet is available for this part.