
3-position shrouded header with a 10mm pitch, designed for right-angle, through-hole solder termination. Features a copper alloy contact material with tin plating, rated for 15A and 600V. The green housing is UL94 V-0 flammability rated and lead-free compliant. This component offers a single row of 3 positions with a 3.5mm tail length.
TE Connectivity 282816-3 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282816-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
