This 9-position through-hole FFC/FPC connector is designed for high-voltage applications, with a current rating of 15A and a voltage rating of 600V. It features a green housing and contacts, and is compliant with ELV and RoHS regulations. The connector is packaged in bulk quantities of 200, with a pitch of 0.394inch and a shrouded design with a termination of solder. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
TE Connectivity 282816-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282816-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.