Shrouded header, wire-to-board connector system, features 2 positions with a 5mm pitch. This male, straight orientation component offers a 15A current rating and a 300V AC voltage rating. Constructed with a green polyamide housing and copper alloy contacts with tin plating, it mounts via through-hole termination with a 3.5mm tail length. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 282822-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 8.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 8.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282822-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.