
Vertical shrouded header with 3 positions and 1 row, featuring a 10mm pitch. Constructed with copper alloy contacts plated in tin, it supports a 15A current rating and a 600V voltage rating. The green housing is UL94 V-0 flammability rated and designed for through-hole solder termination with a 3.5mm tail length. This lead-free and RoHS compliant component is packaged in a box.
TE Connectivity 282826-3 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 24A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282826-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
