Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

282826-4

Datasheet
4 Pos Shrouded Header, 15A, 600V, Solder, Thru-Hole, Green
TE Connectivity

282826-4

4 Pos Shrouded Header, 15A, 600V, Solder, Thru-Hole, Green

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

Vertical shrouded header with 4 positions and 1 row, featuring a 10mm pitch and top entry solder termination. Constructed with a green copper alloy housing and tin-plated contacts, this component offers a 15A current rating and a 600V voltage rating. It operates within a temperature range of -40°C to 110°C and is UL94 V-0 flammability rated. The header is lead-free, RoHS compliant, and designed for through-hole mounting.

Voltage600V
Current24A
Voltage Rating600V
Current Rating15A
Quick Jump:

Technical Specifications

TE Connectivity 282826-4 technical specifications.

General

Closed EndYes (With)
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingTin
Current24A
Current Rating15A
ELVCompliant
Flammability RatingUL94 V-0
Housing ColorGreen
InterlockNo (Without)
Lead FreeLead Free
Max Current Rating15A
Max Operating Temperature110°C
Min Operating Temperature-40°C
MountThrough Hole
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationVertical
Package Quantity100
PackagingBox
Pitch0.394inch
Radiation HardeningNo
RoHS CompliantYes
Screw FlangeNo (Without)
Screwless Terminal BlockNo (Without)
SeriesBuchanan
ShroudedYes (With)
Side StackableNo (Without)
Tail Length3.5mm
TerminationSolder
Voltage600V
Voltage Rating600V

Compliance

RoHSCompliant

Datasheet

TE Connectivity 282826-4 Datasheet

Download the complete datasheet for TE Connectivity 282826-4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com