Vertical 5-position ZIF/LIF connector with a 10mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a green housing and tin-plated bronze contacts, rated for 24A and 600V AC. This through-hole mount terminal block header operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. It is RoHS and ELV compliant, with a shrouded design for enhanced protection.
TE Connectivity 282826-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 24A |
| Depth | 8.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282826-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.