
Vertical, 7-position, 1-level terminal block header with a 0.394-inch pitch. Features a shrouded design with a closed end, copper alloy contacts with tin plating, and a maximum current rating of 15A at 600V. Operates within a temperature range of -40°C to 110°C, with a green housing and UL94 V-0 flammability rating. Termination is via solder, with a 3.5mm tail length. RoHS and ELV compliant.
TE Connectivity 282826-7 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 24A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282826-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.