
2-position shrouded header with a 10mm pitch, designed for vertical, through-hole mounting. Features bronze contacts with tin plating, rated for 600V AC and 24A current. Housing is green, constructed from UL94 V-0 rated material. This component is RoHS and ELV compliant.
TE Connectivity 282827-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282827-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
