4-position shrouded header with a 10mm pitch, designed for vertical, through-hole mounting. Features bronze contacts with tin plating, rated for 24A current and 600V maximum voltage. The green housing is constructed from UL94 V-0 rated material, ensuring compliance with ELV and RoHS standards. This connector is suitable for board-to-board applications, offering a single-level, single-row configuration.
TE Connectivity 282827-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.