3-position, 1-row unshrouded header with 5mm pitch. Features straight, through-hole mounting with solder termination. Brass contacts with tin plating handle up to 12A and 300V AC. Operating temperature range from -40°C to 105°C. Green housing, UL94 V-0 flammability rating, and lead-free construction.
TE Connectivity 282832-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 2.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pin Length | 0.28inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282832-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.