Unshrouded header with 5 positions and 5mm pitch, featuring a straight, through-hole mounting orientation. This connector supports a 12A current rating and 300V AC voltage rating, with brass contacts plated in tin. The green housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 105°C. Termination is via solder, with a tail length of 3.5mm.
TE Connectivity 282832-5 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 2.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 25mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| Pin Length | 0.28inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282832-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.