Unshrouded header with 7 positions and a 5mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating, a 12A current rating, and a 300V AC voltage rating. Operates across a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is suitable for board-to-board applications.
TE Connectivity 282832-7 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 0.28inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282832-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
